• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 1680 Eel trap (Ø x H) 420 mm x 1060 mm

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 180.00
-31 %
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

FIAP PROFINET fishTrap 1-fold - eel basket

  • 1-squeaky eel and cancer basket Based on natural behavior Very gentle on fish and crustaceans Dimensions Ø 420 x 1,060 mm

Technical specifications

  • Number of Throats: 1
Product type

Eel trap

Type

1-kehlig

Weight

2440 g

Dim

(Ø x H) 420 mm x 1060 mm

Height

1060 mm

(Ø)

420 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552890 FIAP 1680 Eel trap (Ø x H) 420 mm x 1060 mm

Description

The construction of the PROFINET FishTrap - 1-deficient eel and cancer basket was determined by the natural behavior of the eel.This further development has a 10% larger inlet funnel, larger distance between throat and cap, cap with screw cap and plug-on basket and is made of elastic plastic with good UV resistance.For the rest phase, the eel is looking for a dark cover in daylight to protect against predators. The upper cover carries the bill. The extended closed cap at the end of the Reuse provides protection against the flow. With the beaded basket inserted into the cap, the captivity of the eel basket can be further increased, especially in flow water. The eel absorbs the weather of the bait below the reuse and is lured through the two throats until the end of the catching chamber. The throat, which has already been tried and tested a thousand times over for eel pipes, makes it impossible to escape the eel. The eel basket anchored to the rear end can adapt to the flow direction as the tide flow changes. The plastic-coated iron rods attached to the bottom ensure that the basket with the top cover is always positioned correctly.The PROFINET FishTrap with 2-throat eel and stint basket from FIAP has a dimensions of Ø 420 x 1,060 mm, is made of high-quality, flexible and UV-resistant plastic and is delivered as a kit.Cancer and wool crab trapThis basket is particularly suitable for catching crabs and woolen hand crabs in flowing water. When using a bait, the flow-down weather can attract the crabs and woolen hand crabs, and lead to the basket fixed on the cap. To catch crabs and woolen hand crabs, the opening of the throat can be adjusted by cutting. By changing the throat, the reuse can be converted at any time to catch eels.Application tip:When new baskets are used, the success of the fishing can sometimes only be achieved after a few days until the baskets have accepted the smell of the water. Cormorants or otters cannot catch because of the construction of these baskets....From professionals for professionals!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)