Mechanically manufactured spacer – almost exact sortingExcellent weather resistanceSort width 2.5 mmDimensions 285 x 497 x 18 mm
Technical specifications
Product type
Fish egg counter
Weight
775 g
Dim
(Ø x H) 115 mm x 55 mm
Height
55 mm
(Ø)
115 mm
Content
1 pc(s)
Hose connection
DN 40
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 800924 FIAP 1432 Fish egg counter (Ø x H) 115 mm x 55 mm
Description
The profiled FishGrid - sorting rust with a gap width of 2.5 mm is made of sea-water resistant aluminum and suitable for the professed FishBox by FIAP. The exact gap width of the profibreed FishGrid sorting grate allows the desired fish to be sorted. The sorting grate is inserted one-sided like a drawer through the outer wall of the professed FishBox and Fixed during tilting out the sorted fish. The spacers between the sorting rods are manufactured mechanically and are therefore absolutely exact in their dimensions.The dimensions of the professed FishGrid sorting grid from FIAP are 285 x 497 x 18 mm.Application tip: The rule for salmon-like fish is that the length of the fish in centimeters corresponds approximately to the width of the fish in millimeters.This means that a fish, which is approx. 10 cm long, has a width of approx. 10 mm and can therefore be sorted with a professed FishGrid sorting rust of 10.0 mm.The graders can be replaced. They are inserted into a guide rail at the lower edge of the sorting rocker.... By professionals for professionals!
This text is machine translated.
Description
The profiled FishGrid - sorting rust with a gap width of 2.5 mm is made of sea-water resistant aluminum and suitable for the professed FishBox by FIAP. The exact gap width of the profibreed FishGrid sorting grate allows the desired fish to be sorted. The sorting grate is inserted one-sided like a drawer through the outer wall of the professed FishBox and Fixed during tilting out the sorted fish. The spacers between the sorting rods are manufactured mechanically and are therefore absolutely exact in their dimensions.The dimensions of the professed FishGrid sorting grid from FIAP are 285 x 497 x 18 mm.Application tip: The rule for salmon-like fish is that the length of the fish in centimeters corresponds approximately to the width of the fish in millimeters.This means that a fish, which is approx. 10 cm long, has a width of approx. 10 mm and can therefore be sorted with a professed FishGrid sorting rust of 10.0 mm.The graders can be replaced. They are inserted into a guide rail at the lower edge of the sorting rocker.... By professionals for professionals!