User & Safety Instructions 552721 FIAP 1415 Fish egg canister (Ø x H) 160 mm x 460 mm
Description
With this specially designed for the erbrutung molded plastic container, the conditions under which the eggs in the great outdoors erbrutet be imitated. Made from a stable, non-rott bears and easy-to-cleaning plastic, this system very Can be operated easily and safely. The Erbrutungswasser is located in the middle, on both sides open inlet pipe from top to bottom. The large diameter (30 mm) of the water feed and a half-round shaped floor ensure optimum flow conditions. The water demand is approx. 4 l/min. The professional breed eggs vessel is delivered with a 1.000 micron cover screen, the The loss of the eggs is prevented. If the fish hatch, remove the cover sieve, the fish swim. Suitable for trout, salmon, rock perch, catfish, tilapia and many other species. Capacity for approximately 100,000 trout eggs.
This text is machine translated.
Description
With this specially designed for the erbrutung molded plastic container, the conditions under which the eggs in the great outdoors erbrutet be imitated. Made from a stable, non-rott bears and easy-to-cleaning plastic, this system very Can be operated easily and safely. The Erbrutungswasser is located in the middle, on both sides open inlet pipe from top to bottom. The large diameter (30 mm) of the water feed and a half-round shaped floor ensure optimum flow conditions. The water demand is approx. 4 l/min. The professional breed eggs vessel is delivered with a 1.000 micron cover screen, the The loss of the eggs is prevented. If the fish hatch, remove the cover sieve, the fish swim. Suitable for trout, salmon, rock perch, catfish, tilapia and many other species. Capacity for approximately 100,000 trout eggs.