• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox ARCA 302015 No MP Switchboard cabinet 300 x 200 x 150 Polycarbonate (PC) Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Switchboard cabinet
Material
Polycarbonate (PC)
Width
200 mm
Height
150 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall cabinet ARCA 302015 N

Our service for you

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Material

Polycarbonate (PC)

IP66

Factory colour

Grey

Length

300 mm

Width

200 mm

Height

150 mm

Content

1 pc(s)

Type

ARCA 302015 No MP

Dim

(L x W x H) 300 x 200 x 150 mm

RoHS-compliant

Yes

Manufacturer part #

8120002N

Documents & Downloads

Datasheet

Datasheet 1205431 Fibox ARCA 302015 No MP Switchboard cabinet 300 x 200 x 150 Polycarbonate (PC) Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1205431 Fibox ARCA 302015 No MP Switchboard cabinet 300 x 200 x 150 Polycarbonate (PC) Grey 1 pc(s) Piece

Description

Hints

Mounting plate please order separately.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.