• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox ARCA 302015 Switchboard cabinet 300 x 200 x 150 x 150 Polycarbonate (PC) Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Switchboard cabinet
Material
Polycarbonate (PC)
Width
200 mm
Height
150 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall cabinet ARCA 302015

Our service for you

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

with mount plate

Material

Polycarbonate (PC)

IP66

Factory colour

Grey

Length

300 mm

Width

200 mm

Height

150 mm

Dimensions

300 x 200 x 150 mm

Weight

2.4000 kg

Content

1 pc(s)

Type

ARCA 302015

Dim

(L x W x H) 300 x 200 x 150 mm

RoHS-compliant

Yes

Manufacturer part #

8120002

Depth

150 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1205422 Fibox ARCA 302015 Switchboard cabinet 300 x 200 x 150 x 150 Polycarbonate (PC) Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1205422 Fibox ARCA 302015 Switchboard cabinet 300 x 200 x 150 x 150 Polycarbonate (PC) Grey 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.