• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox ARCA 304021 Switchboard cabinet 300 x 400 x 210 x 210 Polycarbonate (PC) Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Switchboard cabinet
Material
Polycarbonate (PC)
Width
400 mm
Height
210 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

with mount plate

Material

Polycarbonate (PC)

IP66

Factory colour

Grey

Length

300 mm

Width

400 mm

Height

210 mm

Dimensions

300.0mmx400.0mmx210.0mm mm

Weight

4.8000 kg

Content

1 pc(s)

Type

ARCA 304021

Dim

(L x W x H) 300 x 400 x 210 mm

RoHS-compliant

Yes

Manufacturer part #

8120023

Depth

210 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1205429 Fibox ARCA 304021 Switchboard cabinet 300 x 400 x 210 x 210 Polycarbonate (PC) Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1205429 Fibox ARCA 304021 Switchboard cabinet 300 x 400 x 210 x 210 Polycarbonate (PC) Grey 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)