• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox ARCA 404021W No MP Switchboard cabinet 400 x 210 x 400 x 400 Polycarbonate (PC) Grey 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Switchboard cabinet
Material
Polycarbonate (PC)
Width
210 mm
Height
400 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fibox ARCA 400x400x210 mm wall cabinet, PC-view door, 2-point closure, without mounting plate

  • Corrosion-resistantProtection class IP65Impact resistance IK 08All common sealing variantsContemporary designUV stabilized polycarbonate

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

2-point lock

anti-corrosive

Vision lid

Material

Polycarbonate (PC)

IP65

IK08

Factory colour

Grey

Length

400 mm

Width

210 mm

Height

400 mm

Content

1 pc(s)

Type

ARCA 404021W No MP

Dim

(L x W x H) 400 x 210 x 400 mm

Manufacturer part #

8120129N

Depth

400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585238 Fibox ARCA 404021W No MP Switchboard cabinet 400 x 210 x 400 x 400 Polycarbonate (PC) Grey 1 pc(s) Piece

Description

Fibox ARCA - outstanding performance and security in demanding environments. Easy to operate. Quick to install. All this is the result of innovation and market-oriented product development. ARCA is a viable and cost-effective alternative to sheet steel cabinets that are installed in harsh and demanding environments. In short, ARCA has all the characteristics of steel, but the advantages of high-quality thermoplastic.

This text is machine translated.

Scope of delivery

  • Lower section
  • Door with PUR seal
  • Screws for mounting plate
  • 3mm double-bit lock with key
  • Including door guide

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.