• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 1T.T1.8.230.2000 Indoor thermostat 24h mode 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Indoor thermostat

Operation type

electronical

Switching cycle

24h mode

Max. temperature setting

38 °C

Temperature settings

0 up to 38 °C

Display

Yes

Power supply (LOV)

mains-powered

Operating voltage

110 V

230 V

Factory colour

Anthracite grey

Width

32.9 mm

Height

50 mm

Length

51.4 mm

IP20

Dim

(L x W x H) 51.4 x 32.9 x 50 mm

Contact type

1 change-over

Min. temperature setting

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3702223 Finder 1T.T1.8.230.2000 Indoor thermostat 24h mode 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3702223 Finder 1T.T1.8.230.2000 Indoor thermostat 24h mode 1 pc(s)

Description

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)