Image similar
Piece
Crossbar switch
38.61.7.024.0052
Spring-loaded connector
24 V DC
24 V DC
1 change-over
AgNi
24 V DC
250 V AC
6 A
1500 VA
+ LED
IP20
76 mm
6.2 mm
93.6 mm
(W x H x D) 6.2 x 93.6 x 76 mm
1 pc(s)
Yes
Datasheet 3323575 Finder 38.61.7.024.0052 Crossbar switch 24 V DC 6 A 1 change-over Piece 1 pc(s)
User & Safety Instructions 3323575 Finder 38.61.7.024.0052 Crossbar switch 24 V DC 6 A 1 change-over Piece 1 pc(s)