• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 39.51.8.230.0060 Crossbar switch 230 V AC 6 A 1 maker 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Crossbar switch
Contact type
1 maker
Nominal voltage
230 V AC
Switching voltage (max.)
400 V AC
Switching current (max.)
6 A
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 29.99
-30 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

39.51 interface relay output master (EMR)

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Product type

Crossbar switch

Type

39.51.8.230.0060

Connection

Pull spring

Min. pick-up voltage

184 V AC

Max. pick-up voltage

264 V AC

Contact type

1 maker

Nominal voltage

230 V AC

Switching voltage (max.)

400 V AC

Switching current (max.)

6 A

IP20

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1217578 Finder 39.51.8.230.0060 Crossbar switch 230 V AC 6 A 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1217578 Finder 39.51.8.230.0060 Crossbar switch 230 V AC 6 A 1 maker 1 pc(s)

Description

Sleek interface relay for DIN-rail with EMR output. For correct connection of actuators to PLC outputs. Actuator connections on same coupling relay output with simple cable assignment.

This text is machine translated.

Hints

Approvals: CULus, EAC, RINA, VDE, CSA.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.78€ 24.78*

What kind of Coupling Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)