• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 65.31.9.024.4009 Plug-in relay 24 V DC 20 A 1 maker, 1 breaker 1 pc(s)

Product type
Plug-in relay
Coil nominal voltage
24 V DC
Contact type
1 maker
1 breaker
Switching voltage (max.)
400 V AC
Switching current (max.)
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power relay series 65

  • A rated contacts
  • Flange mount/Faston 250 (6.3x0.8 mm) connection
  • ≥ 3 mm contact gap

Our service for you

Technical specifications

  • Relay protection: RT I
Product type

Plug-in relay

Type

65.31.9.024.4009

Coil nominal voltage

24 V DC

Min. pick-up voltage

20.4 V DC

Max. pick-up voltage

26.4 V DC

Resistance (coil)

445 Ω

Contact type

1 maker

1 breaker

Contact material

AgSnO2

Switching voltage (max.)

400 V AC

Switching current (max.)

20 A

Max. switching capacity

5000 VA

Electrical lifespan

80 x 103 Switching operations

Durability

(AC/DC) 10 x 106/30 x 106 switching operations

Relay protection type RT I

Min. temperature

-40 °C

Max. temperature

+75 °C

Length

36.50 mm

Width

32.20 mm

Height

42.20 mm

Dim

(L x W x H) 36.50 x 32.20 x 42.20 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

Faston-connections

Switching voltage

250 V AC

Connection

Faston connections 250 (6.35 x 0.8 mm).

Temperature range

-40 - +75 °C

Documents & Downloads

Datasheet

Datasheet 3024159 Finder 65.31.9.024.4009 Plug-in relay 24 V DC 20 A 1 maker, 1 breaker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3024159 Finder 65.31.9.024.4009 Plug-in relay 24 V DC 20 A 1 maker, 1 breaker 1 pc(s)

Description

Hints

Approvals: VDE, UL, CSA, Semko, IMQ, S. specifications for voltage range at 20 °C.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)