PCB relay
65.61.9.024.4000
24 V DC
20.4 V DC
26.4 V DC
445 Ω
1 maker
1 breaker
AgSnO2
400 V AC
20 A
5000 VA
80 x 103 Switching operations
(AC/DC) 10 x 106/30 x 106 switching operations
Relay protection type RT I
-40 °C
+75 °C
36.60 mm
32.20 mm
43.30 mm
(L x W x H) 36.60 x 32.20 x 43.30 mm
1 pc(s)
Yes
Faston-connections
250 V AC
Faston connections 250 (6.35 x 0.8 mm).
-40 - +75 °C
Datasheet 3024160 Finder 65.61.9.024.4000 PCB relay 24 V DC 20 A 1 maker, 1 breaker 1 pc(s)
User & Safety Instructions 3024160 Finder 65.61.9.024.4000 PCB relay 24 V DC 20 A 1 maker, 1 breaker 1 pc(s)