• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 78.2E.1.230.2414 Rail mounted PSU (DIN) 24 V DC 10.8 A 240 W Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switchboard switched-mode power supply 24V/240W

  • High efficiencyExtensive protective circuit

Technical specifications

Nominal input voltage

110 - 240 V/AC

Type

Switched PSU

Product type

Rail mounted PSU (DIN)

Min. input voltage

110 V AC

110 V DC

Input voltage

110 - 240 V AC

Input voltage (max.)

240 V AC

240 V DC

Max. output current

10.8 A

Output current (max.) - rounded

10.8 A

240 W

Output type (power supply units)

Adjustable

Output voltage (nominal)

24 V DC

Output voltage (max.)

28 V DC

Output voltage (min.)

24 V DC

Manufacturer part #

78.2E.1.230.2414

Content

1 pc(s)

PSU features

Surge protection

Width

60 mm

IP20

Max. temperature

+70 °C

Min. temperature

-20 °C

Type

78.2E.1.230.2414

Efficiency

93 %

40

136 mm

129.3 mm

129.3 mm

275 W

60 mm

FALSE

2.2

AC/DC

Screw connection

TRUE

IP20

None

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2638140 Finder 78.2E.1.230.2414 Rail mounted PSU (DIN) 24 V DC 10.8 A 240 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2638140 Finder 78.2E.1.230.2414 Rail mounted PSU (DIN) 24 V DC 10.8 A 240 W Content 1 pc(s)

Description

Highly efficient switched-mode power supply for input voltages of 110-240 V AC/DC, output 240 W at 24 V DC, output voltage range adjustable from 24-28 V DC. Output contact: Positive logic, rated output current 10 A, maximum peak current 25 A - 5 ms, internal thermal protection, short circuit protection at the output. 2-stage power supply with active PFC: After switching off the power supply unit - reset by reducing the supply voltage. The input fuse can be replaced. Width 60 mm, for supporting rail 35 mm (EN 60715).

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)