120 V/AC
230 V/AC
Switched PSU
Rail mounted PSU (DIN)
10 A
10 A
240 W
Adjustable
24 V DC
Screw terminal
(L x W x H) 125 x 42.5 x 132.3 mm
28 V DC
24 V DC
70 °C
78.2A.1.230.2402
1 pc(s)
Regulated
42.5 mm
132.3 mm
125 mm
IP20
+60 °C
-20 °C
78.2A.1.230.2402
94 %
not relevant
Datasheet 2377834 Finder 78.2A.1.230.2402 Rail mounted PSU (DIN) 24 V DC 10 A 240 W Content 1 pc(s)
User & Safety Instructions 2377834 Finder 78.2A.1.230.2402 Rail mounted PSU (DIN) 24 V DC 10 A 240 W Content 1 pc(s)