• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder SSR 34.81.7.060.7048 Switching voltage (max.): 48 V DC 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
35 V DC
Control voltage (max.)
72 V DC
Switching voltage (max.)
48 V DC
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Multiple: 20
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

SSR

Type

34.81.7.060.7048

Connection

Jack connector

Control voltage (min.)

35 V DC

Control voltage (max.)

72 V DC

Control voltage range

35 - 72 V DC

Control current (max.)

2 mA

Switching voltage (max.)

48 V DC

Output voltage (min.)

1.5 V DC

Output voltage (max.)

53 V DC

Max. output current

0.1 A

RoHS-compliant

Yes

Permanent current (max.)

0.1 A

Content

1 pc(s)

Nominal control voltage

60 V DC

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323201 Finder SSR 34.81.7.060.7048 Switching voltage (max.): 48 V DC 1 pc(s)

Description

Narrow PCB relay, electronic, input voltage 60 VDC, input current 2 mA, output voltage 48 VDC max. Continuous output current 0.1 A Relay protection type RT II.

This text is machine translated.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)