• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder SSR 77D190248650 60 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Switching voltage (max.)
660 V AC
Current load (max.)
60 A
Output voltage (max.)
660 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Input voltage 24 V/DC
  • Inrush current: Up to 700 A for 10 ms
  • Minimum switching current 100 mA at 250 V/AC
  • Thermal output at In:72 W
  • Periodic Peak Reverse Voltage: 1600 Vpk
  • Residual current in "OFF" state at rated voltage: 0.1 mA
  • Dielectric strength input to output 4 kV
  • Design: With LED
Packaging type

Piece

Product type

SSR

Type

77.D1.9.024.8650

Switching type

Zero crossing

Surge current (max.)

700 A

Switching voltage (min.)

24 V AC

Switching voltage (max.)

660 V AC

Current load (max.)

60 A

Output voltage (min.)

24 V AC

Output voltage (max.)

660 V AC

Max. output current

60 A

Contact type

1 maker

Min. temperature

-30 °C

Max. temperature

+80 °C

IP20

Width

45 mm

Height

29.40 mm

Depth

59 mm

Length

59 mm

RoHS-compliant

Yes

Permanent current (max.)

60 A

Content

1 pc(s)

Nominal control voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3343701 Finder SSR 77D190248650 60 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3343701 Finder SSR 77D190248650 60 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)

Description

Features

  • SSR relay;
  • Hockey puck housing with fold-out terminal cover
  • Long life and switching speed
  • Noiseless switching
  • Arc-and bounce-free switching
  • Low control power
  • For mounting on a control cabinet or heatsink
  • This text is machine translated.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)