• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 519770 HM 4 x 45 S Cavity plug 45 mm 8 mm 50 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Hollow metal plugs HM 4 x 45 S

Our service for you

Technical specifications

  • Min. Drill hole depth: 52 mm
(Ø)

8 mm

Product type

Cavity plug

Material

Metal

Length

45 mm

Screw diameter

4 mm

Dim

(Ø x H) 8 mm x 90 mm

Suitable for

Plasterboard

Prestressed concrete hollow boards

Chipboard

Plywood boards

Content

50 pc(s)

Width

180 mm

Height

90 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1877458 Fischer 519770 HM 4 x 45 S Cavity plug 45 mm 8 mm 50 pc(s)

Description

The Fischer HM-S cavity metal plug is a versatile cavity plug with a metric screw for all panel materials with a wall thickness of 3 to 50 mm. The plug is set in the pre-plug mounting together with the assembling pliers of Fischer HM-Z 1. The clamp is used to pull the plug in the cavity against the plate material. The spreading arms fold open and press themselves against the back side of the plate. Alternatively, you can also use a screwdriver or a cordless screwdriver. Due to the metric internal thread the mounting part can be fastened multiple times and released again. The Fischer carbide metal plug is suitable for fixing lamps, images and light wall shelves in the interior.

Advantages
Due to the extensive assortment, the HM is suitable for panel construction materials with a thickness of 3-50 mm and thus for a variety of applications.
The metric internal thread allows multiple loosening and fixing of the attachment and offers maximum flexibility.
The spreading arms of the HM provide a large bearing surface and thus enable a high load-carrying capacity.
The claws on the dowel edge penetrate into the panel material to prevent the dowel from twisting and thus ensure a safe mounting.

Function / assembly
The hollow-room metal dowel HM is suitable for pre-plug mounting.
The dowel selection must be adapted to the thickness of the panel construction material in order to allow optimum spreading in the cavity.
During assembly, the spreading arms fold open and press against the back of the plate.
The HM can be mounted with assembling pliers. For installation with the cordless screwdriver or a screwdriver, the pre-assembled screw must first be removed. To screw in and spread the dowel, also use the attached part or an auxiliary object (max. 6 mm) as a screw-in lock.

Applications
Light wall shelves
Mirror Cabinets
Substructures

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)