• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 532737 MS 6 x 22 K NV Brass plug 22 mm 1 Set

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer brass plug MS 6 x 22

  • Quick mounting thanks to compact design.
  • No rotating owing to slip-resistant surface structure.
  • Flexibility through the use of conventional screws and threaded rods.
  • Surface-flush dismantling possible.

Technical specifications

Product type

Brass plug

Material

Brass

Length

22 mm

Suitable for

Timber board materials

PVC sheets

Concrete

Solid brick

Flintlime bricks

Natural stone

Content

1 Set

Outside Ø

8 mm

Documents & Downloads

Datasheet

Datasheet 3066018 Fischer 532737 MS 6 x 22 K NV Brass plug 22 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3066018 Fischer 532737 MS 6 x 22 K NV Brass plug 22 mm 1 Set

Description

The Fischer brass plug MS is a brass expanding plug for accepting a metric thread. The special dowel is used in the pre mounting. When screwing in the screw or the threaded rod the brass dowel spreads open and gets anchored against the borehole wall. The Fischer brass plug MS is particularly suitable for fastening racks, flow-through heaters and units in solid-state materials.

This text is machine translated.

Scope of delivery

  • 15 x brass plugs MS 6 x 22

More interesting products

(*All information is plus legal VAT)