• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 78662 MS 12 x 37 Brass plug 37 mm 15 mm 10 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

15 mm

Product type

Brass plug

Material

Brass

Length

37 mm

Screw diameter

12 mm

Dim

(Ø x L) 15 mm x 37 mm

Suitable for

Timber board materials

PVC sheets

Concrete

Solid brick

Flintlime bricks

Natural stone

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479735 Fischer 78662 MS 12 x 37 Brass plug 37 mm 15 mm 10 pc(s)

Description

The fischer brass plug MS is a wedge anchor from brass for the recording of a metric thread. The special bolt is in the pre-on mounting. When the screw or threaded rod spread to the brass plug and anchored against the drill hole wall. The fischer brass plug MS is especially suitable for fixing shelves, heaters and aggregates in solid substrates.

This text is machine translated.

Features

  • Flexibility through the use of commercially available screws and threaded rods
  • No rotates by anti-skid surface structure
  • Surface-flush dismantling possible
  • Quick and easy installation thanks to compact design.

More interesting products

(*All information is plus legal VAT)