• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer DBSA Industrial silicone Factory colour Brown 053093 310 ml

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 38.68)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Low-odor premium Bausilicon DBSA with high hohem spectrum

  • Durable flexibilityFungicide/anti-fungalFor indoor and outdoor use.Low-odor and thus particularly suitable for use in closed rooms

Technical specifications

  • Processing temperature +5 to +40 °C.
  • Shore-A hardness: Approx. 25
  • Permissible total deformation: 25 %
Product type

Industrial silicone

Suitable for

Joints and expansion joints in the construction industry (e.g. windows, doors, facades, light domes)Window glazingMotion and connection joints in the kitchen, sanitary and installation areaMirror bonding (transparent version)Sealing in machine, container and apparatus construction

Processing time

10 - 15 min

Heat resistance

-40 to +150 °C

Factory colour

Brown

Content

310 ml

Material suitability

Concrete

Chrome

Stainless steel

Iron

Enamel

Tiles

Glass

Wood

Ceramic

Copper

Masonry

Brass

Metal

PC

PMMA

Polyester

Plaster

PVC

Steel

Zinc

Show more

Documents & Downloads

Datasheet

Datasheet 401219 Fischer DBSA Industrial silicone Factory colour Brown 053093 310 ml

Security datasheet

Security datasheet 401219 Fischer DBSA Industrial silicone Factory colour Brown 053093 310 ml

Signal word

GHS / H Statements

  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 273: Avoid release into the environment
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

The high-quality fischer Bausilicon Premium DBSA TP for use in connection and expansion joints in the construction industry (e.g. windows, doors, facades and light domes). Enables easy processing and smoothing and ensures rapid work progress. Due to the elongation of 25 %, DBSA is very well suited for highly stressed expansion joints, very good adhesion and high abrasion resistance.The high-quality, neutral silicone sealant with very low volume volume volume is applicable for demanding applications in construction and industry and thus guarantees an increased level of functional safety. DBSA is low odor and therefore particularly suitable for use in closed rooms. The easy-to-process and smooth silicone enables fast work progress and a simple and time-saving joint. The high abrasion resistance offers a high protection of the surface during cleaning and provides for a perfect appearance over a long period of time.

This text is machine translated.

Features

  • Chemical base: 1K Silicon neutral AlcoxyCOMPLIES WITH DIN EN ISO 11600 F+G 25Durable flexibilityLow odorFungicide/anti-fungalProcessing time: 10 to 15 minutesProcessing temperature +5 °C to +40 °C.Temperature resistance -40 °C to +150 °C.Shore-A hardness approx. 25Permissible total deformation 25%Does not act corrosiveVery good weather, aging and UV resistanceCompatible with paintsCannot be painted overAbrasion-proof and streak-free

Hints

Suitable for glazed surfaces, wood with primer, iron sandblasted, eloxal and zinc plating.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)