• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10005991 CAB 9 GS Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1 pc(s)

1/3
Product type
Shorting jumper
CS
2.54 mm
Features
open
+ strap handle
Pins
2
Dim
(L x W x H) 2.4 x 13.5 x 5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

272 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.31 / piece)
€ 0.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coding bridge CAB...

  • Content 1 pc(s)

Our service for you

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.

Technical specifications

Product type

Shorting jumper

Features

open

+ strap handle

Pins

2

CS

2.54 mm

Dim

(L x W x H) 2.4 x 13.5 x 5 mm

Manufacturer part #

10005991

Factory colour

Black

Content

1 pc(s)

Insulation material

PBT

Contact material

Copper alloy

Contact surface

Gold plated

Nominal voltage

500 V AC

Nominal current

3 A

Pins per row

2

Width

13.5 mm

Height

5 mm

Length

2.4 mm

RoHS-compliant

Yes

Type

CAB 9 GS

Documents & Downloads

Datasheet

Datasheet 737557 Fischer Elektronik 10005991 CAB 9 GS Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 737557 Fischer Elektronik 10005991 CAB 9 GS Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)