• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik CAB 10 G S Pins: 2

1/5
Product type
Shorting jumper
CS
2 mm
Features
open
Pins
2
Dim
(L x W x H) 2 x 4 x 3.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.54 / piece)
€ 0.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer Elektronik CAB 10 G S Pins: 2

  • Content 1 pc(s)

Our service for you

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.

Technical specifications

Product type

Shorting jumper

Features

open

Pins

2

CS

2 mm

Dim

(L x W x H) 2 x 4 x 3.5 mm

Manufacturer part #

CAB 10 G S

Factory colour

Black

Content

1 pc(s)

Insulation material

PBT

Contact material

Copper alloy

Contact surface

Gold plated

Nominal voltage

150 V DC

Nominal current

1.5 A

Pins per row

2

Width

4 mm

Height

3.5 mm

Length

2 mm

RoHS-compliant

Yes

Type

CAB 10 G S

Documents & Downloads

Datasheet

Datasheet 736345 Fischer Elektronik CAB 10 G S Pins: 2

User & Safety Instructions

User & Safety Instructions 736345 Fischer Elektronik CAB 10 G S Pins: 2

More interesting products

(*All information is plus legal VAT)