• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10029013 Pins: 2

1/3
Product type
Shorting jumper
CS
2.54 mm
Features
open
Pins
2
Dim
(L x W x H) 2.5 x 5 x 4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer Elektronik 10029013 Pins: 2

  • Content 1 pc(s)

Our service for you

  • Symbol image for Fischer Elektronik 10029013 Pins: 2

Technical specifications

Product type

Shorting jumper

Features

open

Pins

2

CS

2.54 mm

Dim

(L x W x H) 2.5 x 5 x 4 mm

Manufacturer part #

10029013

Factory colour

Black

Content

1 pc(s)

Insulation material

PA 66

Contact material

Copper alloy

Contact surface

Gold on nickel

Nominal voltage

250 V AC

Nominal current

1.5 A

Pins per row

2

Width

5 mm

Height

4 mm

Length

2.5 mm

RoHS-compliant

Yes

Type

CAB 6.05 GS

Documents & Downloads

Datasheet

Datasheet 737522 Fischer Elektronik 10029013 Pins: 2

User & Safety Instructions

User & Safety Instructions 737522 Fischer Elektronik 10029013 Pins: 2

More interesting products

(*All information is plus legal VAT)