• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10018915 SK 08 50 SA CB Heat sink 2.3 K/W (L x W x H) 50 x 88 x 35 mm

Product type
Heat sink
Thermal resistance R(th)
2.3 K/W
Material
Aluminium
Length
50 mm
Width
88 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 7.97 / piece)
€ 7.97
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer Elektronik 10018915 SK 08 50 SA CB Heat sink 2.3 K/W (L x W x H) 50 x 88 x 35 mm

Our service for you

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.
  • Award image for Fischer Elektronik 10018915 SK 08 50 SA CB Heat sink 2.3 K/W (L x W x H) 50 x 88 x 35 mm

Technical specifications

Product type

Heat sink

Type

SK 08 50 SA CB

Features

with PCB guideways

with pre-drilled holes

Factory colour

Black

Thermal resistance R(th)

2.3 K/W

Material

Aluminium

Material properties

anodised

Length

50 mm

Width

88 mm

Height

35 mm

Dim

(L x W x H) 50 x 88 x 35 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 188794 Fischer Elektronik 10018915 SK 08 50 SA CB Heat sink 2.3 K/W (L x W x H) 50 x 88 x 35 mm

User & Safety Instructions

User & Safety Instructions 188794 Fischer Elektronik 10018915 SK 08 50 SA CB Heat sink 2.3 K/W (L x W x H) 50 x 88 x 35 mm

Description

The ideal heat sink for small amplifiers and power supplies

Features

  • With combi punching TO-3, SOT-9, TO-44, TO-220, SOT-32.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.84*

What kind of Heat Sinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)