• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10037014 ICK 35 SA Heat sink 20 K/W (L x W x H) 35 x 18.5 x 15 mm SOT 32, TO 220

Image similar
Product type
Heat sink
Suitable for
SOT 32
TO 220
Thermal resistance R(th)
20 K/W
Material
Aluminium
Length
35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.71 / piece)
€ 0.71
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heatsink with combi punching

Our service for you

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.
  • Award image for Fischer Elektronik 10037014 ICK 35 SA Heat sink 20 K/W (L x W x H) 35 x 18.5 x 15 mm SOT 32, TO 220

Technical specifications

Product type

Heat sink

Type

ICK 35 SA

Features

with pre-drilled holes

Suitable for

SOT 32

TO 220

Factory colour

Black

Thermal resistance R(th)

20 K/W

Material

Aluminium

Material properties

anodised

Length

35 mm

Width

18.5 mm

Height

15 mm

Dim

(L x W x H) 35 x 18.5 x 15 mm

RoHS-compliant

Yes

Material (details)

Black anodised aluminium

Documents & Downloads

Datasheet

Datasheet 188280 Fischer Elektronik 10037014 ICK 35 SA Heat sink 20 K/W (L x W x H) 35 x 18.5 x 15 mm SOT 32, TO 220

User & Safety Instructions

User & Safety Instructions 188280 Fischer Elektronik 10037014 ICK 35 SA Heat sink 20 K/W (L x W x H) 35 x 18.5 x 15 mm SOT 32, TO 220

Information

Information 188280 Fischer Elektronik 10037014 ICK 35 SA Heat sink 20 K/W (L x W x H) 35 x 18.5 x 15 mm SOT 32, TO 220

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.12*

What kind of Heat Sinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)