• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10037116 ICK PGA 21 x 21 Heat sink 7.3 K/W (L x W x H) 53.3 x 53.3 x 16.5 mm

1/2
Image similar
Product type
Heat sink
Thermal resistance R(th)
7.3 K/W
Length
53.3 mm
Width
53.3 mm
Height
16.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat sink ICK PGA

Our service for you

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.
  • Award image for Fischer Elektronik 10037116 ICK PGA 21 x 21 Heat sink 7.3 K/W (L x W x H) 53.3 x 53.3 x 16.5 mm

Technical specifications

  • Mounting: with double sided, self-adhesive heat conductive film
Product type

Heat sink

Type

ICK PGA 21 x 21

Factory colour

Black

Thermal resistance R(th)

7.3 K/W

Material properties

anodised

Length

53.3 mm

Width

53.3 mm

Height

16.5 mm

Dim

(L x W x H) 53.3 x 53.3 x 16.5 mm

RoHS-compliant

Yes

Fitting type (details)

eg, with double sided, self-adhesive heat conductive film

Documents & Downloads

Datasheet

Datasheet 188549 Fischer Elektronik 10037116 ICK PGA 21 x 21 Heat sink 7.3 K/W (L x W x H) 53.3 x 53.3 x 16.5 mm

User & Safety Instructions

User & Safety Instructions 188549 Fischer Elektronik 10037116 ICK PGA 21 x 21 Heat sink 7.3 K/W (L x W x H) 53.3 x 53.3 x 16.5 mm

Description

Particularly suitable for Pin Grid Arrays

Scope of delivery

  • Heat Sinks

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.47€ 31.47*

What kind of Heat Sinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)