• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1071639 Comfort Waterwheel Hose cart 13 mm 21.5 m 1/2" 1 pc(s) Black, Orange

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hose cart

Length

21.5 m

hose diameter

1/2"

Factory colour

Black

Orange

Hose inside diameter

13 mm

Hose connection

13 mm (1/2") Ø

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414840 Fiskars 1071639 Comfort Waterwheel Hose cart 13 mm 21.5 m 1/2" 1 pc(s) Black, Orange

Description

The Comfort Waterwheel M is an all-in-one tube cart that contains everything WAS you need for easy watering of gardens, courtyards and terraces. It has a high quality 13 mm (½") 20 m long garden hose and an intelligently integrated accessories compartment, which is equipped with an adjustable spray nozzle and a multi tap connector with several threads for three usual tap sizes.

Due to the free horizontal positioning and the 360° rotation all corners of the lawn can be reached and the watering range can be extended. In addition, the Waterwheel is light and easy to move and the hose can be easily rolled out and rolled up. Together with the elegant design you get a practical complete package, which does not need to be hidden.

This text is machine translated.

Features

  • Free positioning and 360° rotation offer an extra large irrigation range
  • Vertical use and storage possible
  • M: Garden size 150-300 m²
  • Garden hose, Ø 13 mm (1/2") with hose connector, 20 m long and easily rolls out and out
  • Feeder hose, Ø 13 mm (1/2"), 1.5 m long
  • Wheels with profile and telescopic handle for easy mobility
  • The built-in accessory compartment includes a spray nozzle and a universal tap connector
  • The universal tap connector contains three threads for the most common tap sizes
  • Also contains three hose connector 13-15 mm (1/2-5/8") FLOW and one hose connector 13-15 mm (1/2-5/8") STOP
  • Hose, Ø 13 mm (1/2")
  • Total range 21.5 m.
  • Universal size – fits other brands

What kind of Garden hose accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)