• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1062256 Waterwheel XL Hose cart 13 mm 20 m 1/2" 1 pc(s) Black, Orange

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hose cart

Length

20 m

hose diameter

1/2"

Factory colour

Black

Orange

Hose inside diameter

13 mm

Hose connection

13 mm (1/2") Ø

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414837 Fiskars 1062256 Waterwheel XL Hose cart 13 mm 20 m 1/2" 1 pc(s) Black, Orange

Description

The innovative Fiskars Waterwheel XL manual set is an all-in-one set made of hose drum, trolley and hose, which makes watering simpler and more pleasant – directly from the packaging.

Place the Waterwheel XL in the garden. With its unique horizontal alignment and 360° rotation, you can easily reach all edges and corners, even of large gardens, without the reel tilting over, unlike traditional hose reels.

The soft, padded feet give the retractor a secure grip on the floor. Unwinding the hose is quick and convenient thanks to an integrated oscillator, which ensures a uniform distribution of the hose, and a large, folding, ergonomic coiling grip. The Waterwheel XL is supplied with 20 meter long-life, color-coded and UV-resistant hose with Ø 13 mm (1/2"). Thanks to the Softgrip™ handle and the wheels with a soft surface, the attached wagon is easy to transport and maneuver on different surfaces.

This text is machine translated.

Features

  • The Fiskars Waterwheel XL manual set is immediately ready to use – all parts are included and pre-installed
  • The supplied Ø 13 mm (1/2") drain hose is 20 m long
  • Free-standing placement and 360° rotation offer an extra wide irrigation area, while the horizontal design prevents tipping during operation
  • The oscillator distributes the hose evenly during rolling up
  • Large, folding grip for comfortable scrolling
  • 360°-Function block facilitates the manual winding
  • Soft, padded feet provide extra support on the floor or terrace
  • The handle of the car can be pulled out for better ergonomics from 600 to 800 mm and has an intuitive locking mechanism
  • Carriage handle with Softgrip™ for easy transportation in the garden and on the lawn
  • Wheels with soft surface provide for simple, noiseless transportation
  • The reel can hold the following hose lengths: Ø 19 mm (3/4") - 30 m, Ø 15 mm (5/8'') - 40 m and Ø 13 mm (1/2'') - 50 m.
  • Robust construction for years to use
  • Universal size – fits other brands

What kind of Garden hose accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)