X-series DualAction Lopper Bypass LX108, 2-in-1 mode for fast or powerful cuts, non-stick coated steel blades/light aluminum arms with soft grip
Fiskars X-series DualAction branch shears
The branch shears with the double Power
Technical specifications
Product type
Lopper
Features
Non-stick coating
Cutting mechanism
Bypass
Cut width
40 mm
Length
811 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3757798 Fiskars 1080133 Lopper Bypass
Description
Master every challenge in your garden!
This branch shears with two cutting modes is a true power pack. Simply switch between speed mode for fast cuts and Power mode for thick branches up to a diameter of 50 mm. The lightweight aluminum arms with Softgrip™ and the sharp, non-stick blades provide a perfect balance of power, control and comfort. In this way, cutting branches becomes an effortless and precise task.
This text is machine translated.
Description
Master every challenge in your garden!
This branch shears with two cutting modes is a true power pack. Simply switch between speed mode for fast cuts and Power mode for thick branches up to a diameter of 50 mm. The lightweight aluminum arms with Softgrip™ and the sharp, non-stick blades provide a perfect balance of power, control and comfort. In this way, cutting branches becomes an effortless and precise task.