• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars HS86 Manual Telescopic hedge trimmer 680 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

SmartFit telescopic hedge shears HS 86

  • Telescoped 68 - 93 cm

Technical specifications

  • Total length: 930 mm.
Product type

Telescopic hedge trimmer

Operating type

Manual

Blade length

680 mm

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Weight

980 g

Height

200 mm

Length

400 cm

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1313081 Fiskars HS86 Manual Telescopic hedge trimmer 680 mm

Description

Large range and more flexibility through telescopic handles. Easy locking of the handle length.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 116.96€ 114.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)