• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex JS 18.0-EC C Cordless jigsaw 485403 brushless 18 V 2.5 Ah

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 18 V
  • Number of strokes (max.): 3500 /min
  • Upstroke (max.): 26 mm

Technical specifications

Product type

Cordless jigsaw

Features

brushless

Battery voltage

18 V

Battery capacity

2.5 Ah

Number of strokes (max.)

3500 /min

Upstroke (max.)

26 mm

Cutting depth (max.) (wood)

120 mm

Cutting depth (max.) (steel)

8 mm

Cutting depth (max.) (aluminium)

8 mm

Operating voltage

18 V

Dim

(L x W x H) 275 x 82 x 197 mm

Length

275 mm

Width

82 mm

Height

197 mm

Weight

2100 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346031 Flex JS 18.0-EC C Cordless jigsaw 485403 brushless 18 V 2.5 Ah

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 404.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)