
Highlights & Details
FLIR CX5 - thermal imager for hazardous areas
- 8.7 Hz Thermal imaging camera
- Temperature reading range -20 up to +400 °C
- 160 x 120 Pixel Bolometer matrix
- Thermal sensitivity 70 mK
Technical specifications
- Lithium rechargeable battery 3.7 V/1800 mAhMin. Focusing distance thermal: 0.1 mMinimum focusing distance of MSX: 0.3 m
- Type
FLIR Cx5
- Product type
IR camera
- Bolometer array
160 x 120 Pixel
- Interfaces
Wi-Fi
- Temperature reading range (max.)
+400 °C
- Colour schemes
6
- Temperature reading range (min.)
-20 °C
- Optics
54° x 42°
- Frame rate
8.7 Hz
- Display resolution
160 x 120 Pixel
IP54
- Thermal sensitivity
70 mK
- Dim
(L x W x H) 235 x 100 x 95 mm
- Memory units
5000
- Focus
Fixed-focus
- Weight
690 g
- Temperature reading range
-20 up to +400 °C
- Min. focusing distance
0.1 m
- Width
100 mm
- Height
95 mm
- Length
235 mm
- Connection
USB 2.0
Bluetooth
Wi-Fi (802.11b/g)
- Features
MSX®
Built-in LED light
Wi-Fi
Touchscreen
Documents & Downloads
Datasheet
Datasheet 2735096 FLIR FLIR Cx5 IR camera -20 up to +400 °C 160 x 120 Pixel 8.7 Hz MSX®, Built-in LED light, Wi-Fi, Touchscreen
User & Safety Instructions
User & Safety Instructions 2735096 FLIR FLIR Cx5 IR camera -20 up to +400 °C 160 x 120 Pixel 8.7 Hz MSX®, Built-in LED light, Wi-Fi, Touchscreen
Description
This text is machine translated.
Features
- A permit for hot work in certain hazardous locations due to explosive gases or dust is no longer necessaryAccurate temperature measurement160x120 detectorThe patented MSX® shapes visual details into the infrared image in order to produce a sharper, easier to understand pictureFLIR Ignite cloud connectivity with automated transmission, storage, backup and sharing capabilities that dramatically reduce time and effortRobust and reliable construction for professional useCompact and light design for safe, single-handed operation and transport
Scope of delivery
- FLIR Cx5USB cablePrinted documentsLanyard
Frequently Bought Together
(*All information is plus legal VAT)€ 3,134.00*
What kind of Thermal Imaging Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































