• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FLIR MR40 Moisture meter Set

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

  • Suitable for Building materials, Wood

Technical specifications

Product type

Moisture meter

Manufacturer's standards (no certificate)

Suitable for

Building materials

Wood

Dim

(L x W x H) 31 x 26 x 193 mm

Weight

80 g

Features

Set

Width

26 mm

Height

193 mm

Length

31 mm

Factory colour

Orange

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1593912 FLIR MR40 Moisture meter Set

User & Safety Instructions

User & Safety Instructions 1593912 FLIR MR40 Moisture meter Set

Description

The FLIR MR40 is a portable, robust 2-Pin-Feuchtemessgerat with built-in flashlight for wood and common building materials - ideal for builders, architects, Reno Quads, technicians for moisture remediation and pest control professionals. The MR40 is a fast and cost-effective, easy-to-use tool to determine and quantify the moisture content.

This text is machine translated.

Features

  • 3-meter drop test
  • IP54 splash-proof
  • Clear LCD display

What kind of Moisture Meters are you looking for?

More interesting products

(*All information is plus legal VAT)