
Total (€ 329.00 / piece)
€ 329.00
incl. VAT
14-day return policy included
Highlights & Details
Digital multimeter Fluke 113 DAkkS calibration
- True RMS
- Large display
- CAT III 600V
Technical specifications
- Voltage reading range DC (min.)
0.001 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Reading range - resistance
0.1 Ω - 60 kΩ
- Reading range - capacity
1 nF -9999 µF
- DC resistance
3 kΩ
- AC resistance
3 kΩ
- Basic accuracy
2 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 1 kHz
- Interfaces
none
- Power supply (details)
9 V battery pack
- Height
167 mm
- Width
85 mm
- Weight
404 g
DAkkS standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
DC/TRMS
- Type
113
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 85 mm x 167 mm
- Calibration service
10 Calibration Values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
- Features
LoZ
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1241246 Fluke 113 Handheld multimeter Calibrated to (DAkkS standards) Digital LoZ CAT III 600 V Display (counts): 6000
Conformity certificate
Conformity certificate 1241246 Fluke 113 Handheld multimeter Calibrated to (DAkkS standards) Digital LoZ CAT III 600 V Display (counts): 6000
Description
The introductory model in the 110th class Real effective-Multimeter ideal for Installation tests
This text is machine translated.
This text is machine translated.
Features
- Acoustic Continuity testing
- LoZ-switchover for low input impedance
- Resistance
- Diode testing
- Capacitance
- Analogue segment display
- Min/Max/average reading
Scope of delivery
- 1 set of test leads · 9 V battery · User manual.
- This text is machine translated.
Hints
Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















