• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 113 Handheld multimeter Calibrated to (ISO standards) Digital LoZ CAT III 600 V Display (counts): 6000

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

113

  • True RMS
  • Large display
  • CAT III 600V

Technical specifications

Voltage reading range DC (min.)

0.001 V

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.001 V

V AC reading range (max.)

600 V

Reading range - resistance

0.1 Ω - 60 kΩ

Reading range - capacity

1 nF -9999 µF

DC resistance

3 kΩ

AC resistance

3 kΩ

Basic accuracy

2 %

Measurement type (details)

True RMS

Frequency range

45 Hz - 1 kHz

Interfaces

none

Power supply (details)

9 V battery pack

Height

167 mm

Width

85 mm

Weight

404 g

ISO standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

DC/TRMS

Type

113

Display

Digital

Display (counts)

6000

Dim

(W x H) 85 mm x 167 mm

Calibration service

5 calibration values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature

Features

LoZ

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1237729 Fluke 113 Handheld multimeter Calibrated to (ISO standards) Digital LoZ CAT III 600 V Display (counts): 6000

Conformity certificate

Conformity certificate 1237729 Fluke 113 Handheld multimeter Calibrated to (ISO standards) Digital LoZ CAT III 600 V Display (counts): 6000

Description

The introductory model in the 110th class Real effective-Multimeter ideal for Installation tests

This text is machine translated.

Features

  • Acoustic Continuity testing
  • LoZ-switchover for low input impedance
  • Resistance
  • Diode testing
  • Capacitance
  • Analogue segment display
  • Min/Max/average reading

Scope of delivery

  • 1 set of test leads · 9 V battery · User manual.
  • This text is machine translated.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.