
1/2
0.001 V
Handheld multimeter
600 V
0.001 V
600 V
0.1 Ω - 60 kΩ
1 nF - 9999 µF
3 kΩ
3 kΩ
2 %
True RMS
45 Hz -1 kHz
none
9 V battery pack
167 mm
85 mm
404 g
Manufacturer's standards (no certificate)
CAT III 600 V
AC/DC
113 EUR/F
Digital
6000
(W x H) 85 mm x 167 mm
User & Safety Instructions 1968251 Fluke 113 EUR/F Handheld multimeter Digital CAT III 600 V Display (counts): 6000
The necessary accessories are required to use the article as described.