• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 115 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 6000

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

115

  • CAT III 600 V

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.001 A

A DC reading range (max.)

10 A

A AC reading range (min.)

0.001 A

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 40 MΩ MΩ

Reading range - capacity

1 nF -9999 µF

Frequency reading range

0.01 Hz - 50 kHz

DC resistance

10 MΩ

AC resistance

5 MΩ

Basic accuracy

0.5 %

Measurement type (details)

True RMS

Frequency range

45 Hz - 1 kHz

Interfaces

none

Height

167 mm

Width

84 mm

Weight

550 g

ISO standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

115

Display

Digital

Display (counts)

6000

Dim

(W x H) 84 mm x 167 mm

Calibration service

5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453818 Fluke 115 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 6000

Description

Designed for everyday use, the Fluke 115 multimeter is optimized for the following applications: Electrical and electronic field testing. Industrial and applications where additional features make the job easier (e.g. measurement of AC and DC)

This text is machine translated.

Features

  • Acoustic Continuity testing
  • Analogue segment display
  • MIN/MAX/mean-value storage
  • Frequency. Capacity. Diode test.

Scope of delivery

  • 1 set of test leads
  • 9 V batteries
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.