
1/3
0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.001 A
10 A
0.001 A
10 A
0.1 Ω - 40 MΩ MΩ
1 nF -9999 µF
5 Hz - 50 kHz
-40 to +400 °C
10 MΩ
10 MΩ
0.25 %
True RMS
45 Hz - 1 kHz
none
193 mm
93 mm
604 g
ISO standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
233
Digital
6000
(W x H) 93 mm x 193 mm
5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
Wireless display
User & Safety Instructions 2454079 Fluke 233 Handheld multimeter Calibrated to (ISO standards) Digital Wireless display CAT III 1000 V, CAT IV 600 V Displa
The necessary accessories are required to use the article as described.