• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 287/FVF/EUR Handheld multimeter Calibrated to (ISO standards) Digital Graphics display, Data logger CAT III 1000 V

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

287/FVF/EUR

  • Data logger with 10,000 measured data
  • 0,025% basic accuracy
  • Graphic display with trend indicator on the device
  • 100 kHz AC bandwidth

Technical specifications

Voltage reading range DC (min.)

0.001 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.001 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.01 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.01 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

01 Ω - 500 MΩ

Reading range - capacity

0.001 nF -100 mF

Frequency reading range

0.5 Hz - 100 kHz

Temperature

-200 to +1350 °C

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.025 %

Measurement type (details)

True RMS

Frequency range

20 Hz - 100 kHz

Interfaces

optical

1x USB

Height

222 mm

Width

102 mm

Weight

871 g

ISO standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

287/FVF/EUR

Display

Digital

Display (counts)

50000

Dim

(W x H) 102 mm x 222 mm

Calibration service

5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature

Features

Graphics display

Data logger

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453223 Fluke 287/FVF/EUR Handheld multimeter Calibrated to (ISO standards) Digital Graphics display, Data logger CAT III 1000 V

Description

The error search function, the resolution and the accuracy makes the Fluke 289 the ideal measuring instrument for demanding applications. It offers functions for the determination of problems in motor drive controls, in the Process automation, in the energy distribution and in electromechanical systems. The device records measurement data, which can then be shown as numeric value or as trend curve in the graphics display.

This text is machine translated.

Features

  • Large graphic display and 50,000 counts with white backlight
  • Logging function for 10,000 measured values ​​with trend representation
  • Built-in help feature
  • Recording of multiple measurements
  • Continuous data recording up to approx. 200 hours
  • Rapid detection of peak value (250 µs)
  • Soft keys and scrolling buttons
  • Firmware can be updated.

Scope of delivery

  • Fluke 287 logging multimeter
  • FlukeView Forms software and cable
  • 80BK-A thermocouple probe
  • CAT III 1000 V 10 A modular test leads (red/black)
  • CAT III 1000 V 10 A modular probes (red/black)
  • CAT II 300 V 5 A alligator clips (red/black)
  • Padded carrying case for protecting the measuring device and as an accessory compartment
  • 6 batteries (type AA)
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.