• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 28 IIEX Handheld multimeter Calibrated to (ISO standards) Digital Waterproof (IP67), Explosion proof CAT III 1000

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

28 IIEX

  • CAT IV 600 V, CAT III 1000 V
  • Housing according to IP67
  • Explosion-protected according to ATEX and IECEx

Technical specifications

  • Conductance up to 60 nS
Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - capacity

0.01 nF - 9999 µF

Frequency reading range

0.5 Hz - 200 kHz

Temperature

-200 to +1090 °C

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.05 %

Measurement type (details)

True RMS

Frequency range

45 Hz - 20 kHz

Interfaces

none

Height

198 mm

Width

100 mm

Weight

769 g

ISO standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

28 IIEX

Display

Digital

Display (counts)

20000

Dim

(W x H) 100 mm x 198 mm

Calibration service

5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature

Features

Waterproof (IP67)

Explosion proof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453128 Fluke 28 IIEX Handheld multimeter Calibrated to (ISO standards) Digital Waterproof (IP67), Explosion proof CAT III 1000

Description

The FLUKE 28II EX is an intrinsically safe digital multimeter (DMM) for use in the areas IIC (gas) zone 1 and 2 and IIIC (dust) zone 21 and 22. If you are in the petrochemical sector. Chemical or pharmaceutical industry. Find all the necessary measurement and troubleshooting functions in the most robust intrinsically safe multimeter. The Fluke 28II Ex has type IP 67 protection against temporary submersion in water and is dust-proof and shock-proof. It is up to any task in hazardous and non-hazardous areas without compromising on features or measurement capabilities.

This text is machine translated.

Features

  • Impact-resistant from heights of up to 3 metres
  • Backlit display
  • Data storage for MIN/MAX/average value up to 250 µs
  • Robust thanks to rubber protection
  • Low-pass filter
  • Audible alarm when test leads are connected incorrectly
  • Diode test
  • Duty cycle display.

Scope of delivery

  • Test Leads
  • Insulated alligator clips
  • RUBBER HOLSTER
  • Batteries
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.