
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 2,849.00 / piece)
€ 2,849.00
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Display size 73.5 x 104 mm
- Product type
Insulation tester
- Test voltage
250 V
500 V
1000 V
2500 V
- Reading type
Insulation resistance
Manufacturer's standards (no certificate)
- Reading range - resistance
0 Ω - 60.00 kΩ
IP40
- Power supply (details)
8x AA battery
- Dim
(L x W x H) 9.3 x 21.1 x 18.4 cm
- Weight
1.3 kg
- Display type
Digital
- Insulation resistance (max.)
500 GΩ
- Voltage reading range (max.)
600 V
- Voltage reading range (min.)
0 V
- Reading category
CAT IV 600 V
- Width
21.1 cm
- Height
18.4 cm
- Length
9.3 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3062713 Fluke 1537 Insulation tester 250 V, 500 V, 1000 V, 2500 V 500 GΩ
User & Safety Instructions
User & Safety Instructions 3062713 Fluke 1537 Insulation tester 250 V, 500 V, 1000 V, 2500 V 500 GΩ
Description
This measuring device offers finely adjustable test voltages from 250 to 2,500 V, resistance measurements up to 500 GΩ and a short-circuit current up to 5 mA and thus enables fast and stable measurements. Improve productivity and plant safety with a single tool that simplifies troubleshooting and provides fast and accurate results. With intelligent measurement functions such as automatic calculation of the polarization index (PI) and dielectric absorption rate (DAR), wide measuring ranges and high security acc . To CAT IV 600 V and the integrated voltage alarm, the Fluke 1537 offers reliable and stable isolation tests with a compact device. Additional functions like voltage and resistance measurements for DC and AC current and simple data management with the software package included in the delivery make it the best choice for insulation tests. The insulation measuring device 1537 with extended functions for service technicians, electricians and companies who service motors, transformers, switch cabinets and solar systems for example.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x Fluke-1537, 2500V advanced insulation tester
- 1x QRG
- 1x safety information
- 1x Safety data sheet
- 1x test report
- 1x CD
- 1x test lead
- 1x case
- 1x USB cable
- Battery

























