
1/2
Insulation tester
250 V
5000 V
Insulation resistance
Manufacturer's standards (no certificate)
optical
1x USB
IP40
85-240 V / AC, lead battery
(L x W x H) 27.7 x 26.9 x 16 cm
3.7 kg
Digital (LCD)
1 TΩ
660 V
30 V
CAT III 1000 V
CAT IV 600 V
26.9 cm
16 cm
27.7 cm
LCD (75 x 105 mm)
250 V - 10 kV
30 - 660 V
CAT III 1000 V, CAT IV 600 V
EN 61010, EN 61557-1/-2
yes
User & Safety Instructions 123131 Fluke 1550C/KIT Insulation tester 250 V, 5000 V 1 TΩ
€ 9,244.00*
The necessary accessories are required to use the article as described.