• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 1587T Insulation tester 50 V, 100 V 100 MΩ

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,355.00 / piece)
€ 1,355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Insulation multimeter Fluke 1587 T (Telecom)

  • CAT III 1000 V, CAT IV 600 V
  • Insulation measuring device and Multimeter all in one
  • Especially for telecommunications applications
  • True RMS

Technical specifications

  • Reading range - Insulation resistance: 0.01 up to 100 MΩ
Product type

Insulation tester

Test voltage

50 V

100 V

Reading type

Insulation resistance

Manufacturer's standards (no certificate)

Reading range - resistance

0.1 Ω - 50 MΩ MΩ

Power supply (details)

4 x AA battery

Display type

Digital (LCD)

Max. frequency

100000 Hz

Min. frequency

0.01 Hz

Frequency range

0.01 Hz - 100000 Hz

Insulation resistance (max.)

100 MΩ

Voltage reading range (max.)

100 V

Voltage reading range (min.)

0.0001 V

Reading category

CAT III 1000 V

CAT IV 600 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1374221 Fluke 1587T Insulation tester 50 V, 100 V 100 MΩ

Conformity certificate

Conformity certificate 1374221 Fluke 1587T Insulation tester 50 V, 100 V 100 MΩ

Description

The insulation multimeters Fluke 1587 T combines the functions of a digital insulation tester and a fully equipped digital real effective multimeter in one compact and portable device, offering optimal versatility when troubleshooting and during preventive maintenance.

This text is machine translated.

Features

  • Insulation test voltages 50V, 100V
  • Insulation tests: 0.01 MΩ to 100 MΩ
  • Automatic discharge of capacitive voltages
  • Frequency measurement
  • Capacity measurement
  • Diode test
  • Temperature measurement
  • Min/Max memory
  • Low pass filter
  • DC and AC current measurement up to 400 mA
  • DC and AC voltage measurement
  • Resistance measurement up to 50 MOhm
  • Acoustic continuity test
  • Automatic switch-off
  • Real effective value (TrueRMS)
  • Large Illuminated display
  • Voltage detection during insulation tests.

Scope of delivery

  • 1x test lead
  • 1x carry bag
  • 1x offset insulation probe
  • Batteries.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,363.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)