
1/2
Clamp meter
0.01 mA
100 mA
10 mA
50 mA
-
-
-
-
0.2 %
True RMS
5 -500 Hz
none
4 x AA battery
248 mm
76 mm
415 g
DAkkS standards
CAT II 300 V
DC
772
Digital
1200
(W x H) 76 mm x 248 mm
10 Calibration Values per area; DC, AC
Current draw reading
Serial
LCD
User & Safety Instructions 1241512 Fluke 772 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Current draw reading CAT II 300 V Dis
Conformity certificate 1241512 Fluke 772 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Current draw reading CAT II 300 V Dis
The necessary accessories are required to use the article as described.