• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 772 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Current draw reading CAT II 300 V Displ

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,779.00 / piece)
€ 1,779.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

772

  • Measurement of 4 - 20mA output signals from transmitters without breaking the loop
  • Current loops are directly given and simulated at the device
  • High accuracy of 0.2 °C

Technical specifications

Product type

Clamp meter

V AC reading range (max.)

300 V

Amperage reading range DC (min.)

0.01 mA

A DC reading range (max.)

100 mA

A AC reading range (min.)

4 mA

Amperage reading range AC (max.)

50 mA

Reading range - resistance

-

Reading range - capacity

-

Frequency reading range

-

Temperature

-

Basic accuracy

0.2 %

Measurement type (details)

True RMS

Frequency range

5 -500 Hz

Interfaces

none

Power supply (details)

4 x AA battery

Height

248 mm

Width

76 mm

Weight

415 g

ISO standards

Reading category

CAT II 300 V

Current reading

DC

Type

772

Display

Digital

Display (counts)

1200

Dim

(W x H) 76 mm x 248 mm

Calibration service

5 calibration values per area; DC, AC

Features

Current draw reading

Interfaces

Serial

Displays

LCD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1237995 Fluke 772 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Current draw reading CAT II 300 V Displ

Conformity certificate

Conformity certificate 1237995 Fluke 772 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Current draw reading CAT II 300 V Displ

Description

With the Fluke 772 you can measure current loops without any interruptions The big advantage is that, it is used for the maintenance and verification of the connected components should not be done out of range, or the loop has to be elaborately avoided. You save time when testing analogue inputs / outputs on a PLC. In addition, through this kind of measurement, the accidental opening of a critical loop, thereby causing operating losses are prevented. Additionally you can measure current loops directly at the equipment, by means of serial monitoring sockets, signals between 4 and 20 mA give and simulate, measure of current loops with simultaneous supply of the current loop with 24V, given from mA output signals with a linear ramp or with a 25% step output signal (automatic adjustment of 4 to 20 mA output signal for testing over larger distances).

This text is machine translated.

Features

  • Measuring point illumination
  • Double display with %-display
  • Detachable pliers with extension cable
  • Hold function
  • Measurement of 10 - 50 mA signals possible in older systems
  • Current loops are directly given and simulated at the device
  • Simultaneous measurement of current loops and supply of 24V.

Scope of delivery

  • 4 Batteries Type AA
  • Test Leads
  • Alligator Clips
  • Camera strap
  • Bag
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.