
Total (€ 2,179.00 / piece)
€ 2,179.00
incl. VAT
14-day return policy included
Highlights & Details
773
- CAT II 300 V
Technical specifications
- Voltage reading range DC (min.)
0.01 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
30 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
100 mA
- A AC reading range (min.)
4 mA
- Amperage reading range AC (max.)
50 mA
- Reading range - resistance
-
- Reading range - capacity
-
- Frequency reading range
-
- Temperature
-
- Basic accuracy
0.2 %
- Measurement type (details)
True RMS
- Frequency range
5 -500 Hz
- Interfaces
none
- Power supply (details)
4 x AA battery
- Height
248 mm
- Width
76 mm
- Weight
415 g
ISO standards
- Reading category
CAT II 300 V
- Voltage metering
DC
- Current reading
DC
- Type
773
- Display
Digital
- Display (counts)
1200
- Dim
(W x H) 76 mm x 248 mm
- Calibration service
5 calibration values per area; DC, AC
- Features
Current draw reading
- Interfaces
Serial
- Displays
LCD
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1237996 Fluke 773 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Current draw reading CAT II 300 V Displ
Conformity certificate
Conformity certificate 1237996 Fluke 773 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Current draw reading CAT II 300 V Displ
Description
With the Fluke 773 you can measure current loops without interrupting them. The big advantage is that, it is used for the maintenance and verification of the connected components should not be done out of range, or the loop has to be elaborately avoided. You save time when testing analogue inputs / outputs on a PLC. In addition, through this kind of measurement, the accidental opening of a critical loop, thereby causing operating losses are prevented. Additionally you can measure current loops directly at the equipment, by means of serial monitoring sockets, signals between 4 and 20 mA give and simulate, measure of current loops with simultaneous supply of the current loop with 24V, given from mA output signals with a linear ramp or with a 25% step output signal (automatic adjustment of 4 to 20 mA output signal for testing over larger distances). Furthermore, you can measure and produce direct voltages up to 30 V and produce direct voltages from 1 - 5 V or 0 - 10 V. Scaled mA-outputs offer a continuous mA-signal, which corresponds to the 4 to 20 mA-signal, which was measured by the mA clip-on ammeter. The mA-output signal enables a digital logging multimeter or another device, to record 4 to 20 mA-signals without interrupting the loop. Furthermore, an mA in-/output is available to you: Simultaneous measurement of the mA-signal with the clip-on ammeter and production of an mA-signal – Produce an mA-signal on the input of an instrument and measure 4 to 20 mA at the output of the instrument, such as at valves or mA-decoupling amplifiers.
This text is machine translated.
This text is machine translated.
Features
- Measuring point illumination
- Double display with %-display
- Detachable pliers with extension cable
- Hold function
- Measurement of 10 - 50 mA signals possible in older systems
- Current loops are directly given and simulated at the device
- Simultaneous measurement of current loops and feed of 24 V
- Dc voltages type and measure
- Scaled mA-output to mA-input
- MA-input/output.
Scope of delivery
- 4 Batteries Type AA
- Test Leads
- Alligator Clips
- Camera strap
- Bag
- User manual.
Hints
Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











