• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 773 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Current draw reading CAT II 300 V Dis

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,229.00 / piece)
€ 2,229.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MA Process clip-on ammeter Fluke 773 DAkkS calibration

  • Measurement of 4 - 20mA output signals from transmitters without breaking the loop
  • Current loops are directly given and simulated at the device
  • Dc voltages type and measure

Technical specifications

Voltage reading range DC (min.)

0.01 V

Product type

Clamp meter

Voltage DC reading range (max.)

30 V

V AC reading range (max.)

300 V

Amperage reading range DC (min.)

0.01 mA

A DC reading range (max.)

100 mA

Reading range - resistance

-

Reading range - capacity

-

Frequency reading range

-

Temperature

-

Basic accuracy

0.2 %

Measurement type (details)

True RMS

Frequency range

5 -500 Hz

Interfaces

none

Power supply (details)

4 x AA battery

Height

248 mm

Width

76 mm

Weight

415 g

DAkkS standards

Reading category

CAT II 300 V

Voltage metering

DC

Current reading

DC

Type

773

Display

Digital

Display (counts)

1200

Dim

(W x H) 76 mm x 248 mm

Calibration service

10 Calibration Values per area; DC, AC

Features

Current draw reading

Interfaces

Serial

Displays

LCD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1241513 Fluke 773 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Current draw reading CAT II 300 V Dis

Conformity certificate

Conformity certificate 1241513 Fluke 773 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Current draw reading CAT II 300 V Dis

Description

With the Fluke 773 you can measure current loops without interrupting them. The big advantage is that, it is used for the maintenance and verification of the connected components should not be done out of range, or the loop has to be elaborately avoided. You save time when testing analogue inputs / outputs on a PLC. In addition, through this kind of measurement, the accidental opening of a critical loop, thereby causing operating losses are prevented. Additionally you can measure current loops directly at the equipment, by means of serial monitoring sockets, signals between 4 and 20 mA give and simulate, measure of current loops with simultaneous supply of the current loop with 24V, given from mA output signals with a linear ramp or with a 25% step output signal (automatic adjustment of 4 to 20 mA output signal for testing over larger distances). Furthermore, you can measure and produce direct voltages up to 30 V and produce direct voltages from 1 - 5 V or 0 - 10 V. Scaled mA-outputs offer a continuous mA-signal, which corresponds to the 4 to 20 mA-signal, which was measured by the mA clip-on ammeter. The mA-output signal enables a digital logging multimeter or another device, to record 4 to 20 mA-signals without interrupting the loop. Furthermore, an mA in-/output is available to you: Simultaneous measurement of the mA-signal with the clip-on ammeter and production of an mA-signal – Produce an mA-signal on the input of an instrument and measure 4 to 20 mA at the output of the instrument, such as at valves or mA-decoupling amplifiers.

This text is machine translated.

Features

  • Measuring point illumination
  • Double display with %-display
  • Detachable pliers with extension cable
  • Hold function
  • Measurement of 10 - 50 mA signals possible in older systems
  • Current loops are directly given and simulated at the device
  • Simultaneous measurement of current loops and feed of 24 V
  • Dc voltages type and measure
  • Scaled mA-output to mA-input
  • MA-input/output.

Scope of delivery

  • 4 Batteries Type AA
  • Test Leads
  • Alligator Clips
  • Camera strap
  • Bag
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.