• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 80PJ-1 Air probe -40 up to +260 °C Sensor type J

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bare Probe Fluke 80 PJ-1 (Type J)

  • Sensor type J
  • -40 up to +260 °C
  • TE mini I/O connector

Technical specifications

Product type

Air probe

Sensor type

J

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

+260 °C

Manufacturer's standards (no certificate)

Connector

TE mini I/O connector

Temperature reading range

-40 up to +260 °C

Temperature accuracy

±1.1 °C

Pin

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372843 Fluke 80PJ-1 Air probe -40 up to +260 °C Sensor type J

Description

Thermal element type J for general applications.

This text is machine translated.

Features

  • PTFE insulation.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)