• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 80PK-9 Surface probe -40 up to +260 °C Sensor type K

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Universal measurement probe 80PK-9 (type K)

  • Sensor type K
  • -40 up to +260 °C
  • TE mini I/O connector

Technical specifications

Product type

Surface probe

Sensor type

K

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

+260 °C

Manufacturer's standards (no certificate)

Connector

TE mini I/O connector

Temperature reading range

-40 up to +260 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372762 Fluke 80PK-9 Surface probe -40 up to +260 °C Sensor type K

Description

• Thermal element type K for surfaces, air and non-corrosive gas
• Measuring range: -40°C to 260°C

This text is machine translated.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)