

0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.1 µA
10 A
0.1 µA
10 A
0.1 Ω - 50 MΩ
0.01 nF - 9999 µF
0.01 Hz - 200 kHz
10 MΩ
10 MΩ
0.05 %
True RMS
45 Hz - 20 kHz
none
201 mm
98 mm
355 g
ISO standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
87V/E2 Kit
Digital
20000
(W x H) 98 mm x 201 mm
5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
User & Safety Instructions 2454540 Fluke 87V/E2 Kit Handheld multimeter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts)
The necessary accessories are required to use the article as described.